3 Conductor Multi-Conductor Cable Slate 12 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1761 SL005

DigiKey Part Number
1761SL005-ND
Manufacturer
Manufacturer Product Number
1761 SL005
Description
CABLE 3CON 12AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 12 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.358" (9.09mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
450 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Bare
Shield Coverage
75%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 1 845,02000€ 1 845,02
Manufacturers Standard Package
Unit Price without VAT:€ 1 845,02000
Unit Price with VAT:€ 2 250,92440
Alternate Length
CABLE 3COND 14AWG SHLD
In-Stock: 0
Unit Price: € 15,56158
CABLE 3COND 14AWG SLATE SHLD
In-Stock: 0
Unit Price: € 19,08863