2 Conductor Multi-Conductor Cable Slate 14 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1750 SL005

DigiKey Part Number
1750SL005-ND
Manufacturer
Manufacturer Product Number
1750 SL005
Description
CABLE 2CON 14AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 14 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.299" (7.59mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
450 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Bare
Shield Coverage
75%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 796,49000€ 796,49
2€ 778,81000€ 1 557,62
Manufacturers Standard Package
Unit Price without VAT:€ 796,49000
Unit Price with VAT:€ 971,71780
Alternate Length
CABLE 2COND 14AWG SHLD
In-Stock: 0
Unit Price: € 6,60008
CABLE 2COND 14AWG SLATE SHLD
In-Stock: 0
Unit Price: € 7,64240