2 Conductor Multi-Conductor Cable Slate 16 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1748C SL001

DigiKey Part Number
1748CSL001-ND
Manufacturer
Manufacturer Product Number
1748C SL001
Description
CABLE 2COND 16AWG SHLD 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 16 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.247" (6.27mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Bare
Shield Coverage
75%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 4 182,55000€ 4 182,55
Manufacturers Standard Package
Unit Price without VAT:€ 4 182,55000
Unit Price with VAT:€ 5 102,71100
Alternate Length
CABLE 2CON 16AWG SLATE SHLD
In-Stock: 0
Unit Price: € 6,55480
CABLE 2COND 16AWG SLATE SHLD
In-Stock: 0
Unit Price: € 7,06744