4 Conductor Multi-Conductor Cable Slate 18 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1747C SL005

DigiKey Part Number
A1747C-100-ND
Manufacturer
Manufacturer Product Number
1747C SL005
Description
CABLE 4COND 18AWG SLATE SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 18 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.235" (5.97mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Bare
Shield Coverage
75%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
100€ 6,98640€ 698,64
200€ 6,63695€ 1 327,39
300€ 6,43913€ 1 931,74
500€ 6,19650€ 3 098,25
700€ 6,04059€ 4 228,41
1 000€ 5,87866€ 5 878,66
Manufacturers Standard Package
Unit Price without VAT:€ 6,98640
Unit Price with VAT:€ 8,52341
Alternate Length
CABLE 4COND 18AWG SHLD
In-Stock: 0
Unit Price: € 5,59423
CABLE 4COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: € 8,10224