4 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1715 SL005

DigiKey Part Number
1715SL005-ND
Manufacturer
Manufacturer Product Number
1715 SL005
Description
CABLE 4CON 20AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.266" (6.76mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-20°C ~ 60°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 391,44000€ 391,44
2€ 372,09500€ 744,19
3€ 363,21667€ 1 089,65
Manufacturers Standard Package
Unit Price without VAT:€ 391,44000
Unit Price with VAT:€ 477,55680
Alternate Length
CABLE 4COND 20AWG SHLD
In-Stock: 1000
Unit Price: € 2,44775
CABLE 4COND 20AWG SLATE SHLD
In-Stock: 500
Unit Price: € 3,96546