24 AWG Microphone, Shielded Wire 10/34 Slate 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1705 SL001

DigiKey Part Number
1705SL001-ND
Manufacturer
Manufacturer Product Number
1705 SL001
Description
MIC CABLE 24AWG SLATE 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
24 AWG Microphone, Shielded Wire 10/34 Slate 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.106" (2.69mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-20°C ~ 60°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 900,03000€ 900,03
2€ 888,06500€ 1 776,13
Manufacturers Standard Package
Unit Price without VAT:€ 900,03000
Unit Price with VAT:€ 1 098,03660
Alternate Length
MIC CABLE 24AWG SLATE 100'
In-Stock: 0
Unit Price: € 173,88000
MIC CABLE 24AWG SLATE 500'
In-Stock: 1
Unit Price: € 994,58000