
1702 SL005 | |
|---|---|
DigiKey Part Number | 1702SL005-ND |
Manufacturer | |
Manufacturer Product Number | 1702 SL005 |
Description | MIC CABLE 26AWG SLATE 100' |
Customer Reference | |
Detailed Description | 26 AWG Microphone, Shielded Wire 7/34 Slate 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.101" (2.57mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -20°C ~ 60°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |



