20 AWG Hook-Up Wire Solid Yellow 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1563 YL001

DigiKey Part Number
1563YL001-ND
Manufacturer
Manufacturer Product Number
1563 YL001
Description
HOOK-UP SOLID 20AWG YELLOW 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Yellow 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.064" (1.63mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 252,53000€ 252,53
2€ 240,12500€ 480,25
3€ 233,09667€ 699,29
5€ 224,48800€ 1 122,44
7€ 218,95857€ 1 532,71
10€ 213,21500€ 2 132,15
Manufacturers Standard Package
Unit Price without VAT:€ 252,53000
Unit Price with VAT:€ 308,08660
Alternate Color
HOOK-UP SOLID 20AWG BLACK 1000'
In-Stock: 1
Unit Price: € 252,53000
HOOK-UP SOLID 20AWG BLU 1000'
In-Stock: 1
Unit Price: € 252,53000
HOOK-UP SOLID 20AWG BROWN 1000'
In-Stock: 1
Unit Price: € 242,82000
HOOK-UP SOLID 20AWG GREEN 1000'
In-Stock: 1
Unit Price: € 252,53000
HOOK-UP SOLID 20AWG ORANGE 1000'
In-Stock: 1
Unit Price: € 252,53000
Alternate Length
HOOK-UP SOLID 20AWG YELLOW 100'
In-Stock: 1
Unit Price: € 50,29000