20 AWG Hook-Up Wire Solid Slate 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1563 SL001

DigiKey Part Number
1563SL001-ND
Manufacturer
Manufacturer Product Number
1563 SL001
Description
HOOK-UP SOLID 20AWG SLATE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Slate 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.064" (1.63mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 255,71000€ 255,71
Manufacturers Standard Package
Unit Price without VAT:€ 255,71000
Unit Price with VAT:€ 311,96620
Alternate Color
HOOK-UP SOLID 20AWG BLACK 1000'
In-Stock: 1
Unit Price: € 245,87000
HOOK-UP SOLID 20AWG BLU 1000'
In-Stock: 1
Unit Price: € 245,87000
HOOK-UP SOLID 20AWG BROWN 1000'
In-Stock: 1
Unit Price: € 255,71000
HOOK-UP SOLID 20AWG GREEN 1000'
In-Stock: 1
Unit Price: € 245,87000
HOOK-UP SOLID 20AWG ORANGE 1000'
In-Stock: 1
Unit Price: € 245,87000
Alternate Length
HOOK-UP SOLID 20AWG SLATE 100'
In-Stock: 1
Unit Price: € 48,97000