16 AWG Hook-Up Wire 26/30 White, Red Stripe 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1557 WR001

DigiKey Part Number
1557WR001-ND
Manufacturer
Manufacturer Product Number
1557 WR001
Description
HOOK-UP STRND 16AWG W/R 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 White, Red Stripe 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.092" (2.34mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5€ 297,01600€ 1 485,08
Unit Price without VAT:€ 297,01600
Unit Price with VAT:€ 362,35952
Alternate Color
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 4
Unit Price: € 473,70000
HOOK-UP STRND 16AWG BLU 1000'
In-Stock: 1
Unit Price: € 473,70000
HOOK-UP STRND 16AWG BROWN 1000'
In-Stock: 1
Unit Price: € 473,70000
HOOK-UP STRND 16AWG GREEN 1000'
In-Stock: 1
Unit Price: € 473,70000
HOOK-UP STRND 16AWG ORANGE 1000'
In-Stock: 1000
Unit Price: € 0,45930
Alternate Length
HOOK-UP STRND 16AWG W/R 100'
In-Stock: 2
Unit Price: € 103,01000