16 AWG Hook-Up Wire 26/30 White, Orange Stripe 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1557 WO005

DigiKey Part Number
1557WO005-ND
Manufacturer
Manufacturer Product Number
1557 WO005
Description
HOOK-UP STRND 16AWG WHT/ORG 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 White, Orange Stripe 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.092" (2.34mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 103,01000€ 103,01
2€ 97,99500€ 195,99
3€ 95,16000€ 285,48
5€ 91,68800€ 458,44
7€ 89,45571€ 626,19
10€ 87,14100€ 871,41
Manufacturers Standard Package
Unit Price without VAT:€ 103,01000
Unit Price with VAT:€ 125,67220
Alternate Color
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 11
Unit Price: € 103,01000
HOOK-UP STRND 16AWG BLU 100'
In-Stock: 23
Unit Price: € 103,01000
HOOK-UP STRND 16AWG BRN 100'
In-Stock: 1
Unit Price: € 103,01000
HOOK-UP STRND 16AWG GRN 100'
In-Stock: 2
Unit Price: € 99,04000
HOOK-UP STRND 16AWG ORANGE 100'
In-Stock: 2
Unit Price: € 149,28000
Alternate Length
HOOKUP STRND 16AWG WHT/ORG 1000'
In-Stock: 2
Unit Price: € 492,64000