16 AWG Hook-Up Wire 26/30 White, Brown Stripe 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1557 WN001

DigiKey Part Number
1557WN001-ND
Manufacturer
Manufacturer Product Number
1557 WN001
Description
HOOKUP STRND 16AWG WHT/BRN 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 White, Brown Stripe 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.092" (2.34mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 479,66000€ 479,66
2€ 455,88500€ 911,77
3€ 451,77000€ 1 355,31
Manufacturers Standard Package
Unit Price without VAT:€ 479,66000
Unit Price with VAT:€ 585,18520
Alternate Color
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 5
Unit Price: € 479,66000
HOOK-UP STRND 16AWG BLU 1000'
In-Stock: 1
Unit Price: € 479,66000
HOOK-UP STRND 16AWG BROWN 1000'
In-Stock: 1
Unit Price: € 479,66000
HOOK-UP STRND 16AWG GREEN 1000'
In-Stock: 1
Unit Price: € 479,66000
HOOK-UP STRND 16AWG ORANGE 1000'
In-Stock: 1000
Unit Price: € 0,46509
Alternate Length
HOOK-UP STRND 16AWG WHT/BRN 100'
In-Stock: 2
Unit Price: € 104,30000