18 AWG Hook-Up Wire 16/30 White, Black Stripe 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555 WB005

DigiKey Part Number
1555WB005-ND
Manufacturer
Manufacturer Product Number
1555 WB005
Description
HOOK-UP STRND 18AWG WHT/BLK 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 White, Black Stripe 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 71,00000€ 71,00
2€ 67,56500€ 135,13
3€ 65,61667€ 196,85
5€ 63,23200€ 316,16
7€ 61,70000€ 431,90
10€ 60,11100€ 601,11
25€ 56,17800€ 1 404,45
50€ 53,34180€ 2 667,09
100€ 50,61840€ 5 061,84
Manufacturers Standard Package
Unit Price without VAT:€ 71,00000
Unit Price with VAT:€ 86,62000
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 31
Unit Price: € 71,00000
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 22
Unit Price: € 102,90000
HOOK-UP STRND 18AWG BROWN
In-Stock: 1800
Unit Price: € 0,69590
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 34
Unit Price: € 71,00000
HOOK-UP STRND 18AWG ORANGE 100'
In-Stock: 2
Unit Price: € 71,00000
Alternate Length
HOOKUP STRND 18AWG WHITE/BLACK
In-Stock: 3000
Unit Price: € 0,32303