
1553 WN001 | |
|---|---|
DigiKey Part Number | 1553WN001-ND |
Manufacturer | |
Manufacturer Product Number | 1553 WN001 |
Description | HOOKUP STRND 20AWG WHT/BRN 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White, Brown Stripe 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 238,63000 | € 238,63 |
| 2 | € 226,91000 | € 453,82 |
| 3 | € 220,27333 | € 660,82 |
| 5 | € 212,14200 | € 1 060,71 |
| 7 | € 206,91857 | € 1 448,43 |
| 10 | € 201,49400 | € 2 014,94 |
| 25 | € 188,06760 | € 4 701,69 |
| 50 | € 184,09720 | € 9 204,86 |
| Unit Price without VAT: | € 238,63000 |
|---|---|
| Unit Price with VAT: | € 291,12860 |







