24 AWG Hook-Up Wire 7/32 White, Brown Stripe 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550 WN001

DigiKey Part Number
1550WN001-ND
Manufacturer
Manufacturer Product Number
1550 WN001
Description
HOOKUP STRND 24AWG WHITE/BROWN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White, Brown Stripe 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5 000€ 0,16170€ 808,50
Unit Price without VAT:€ 0,16170
Unit Price with VAT:€ 0,19727
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 4
Unit Price: € 276,26000
HOOK-UP STRND 24AWG BLU 1000'
In-Stock: 0
Unit Price: € 183,29000
HOOK-UP STRND 24AWG BROWN 1000'
In-Stock: 1
Unit Price: € 183,29000
HOOK-UP STRND 24AWG GREEN
In-Stock: 1000
Unit Price: € 0,17779
HOOK-UP STRND 24AWG ORANGE
In-Stock: 1000
Unit Price: € 0,17779
Alternate Length
HOOK-UP STRND 24AWG WHITE/BROWN
In-Stock: 0
Unit Price: € 0,32895