24 AWG Hook-Up Wire 7/32 White, Green Stripe 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550 WG005

DigiKey Part Number
1550WG005-ND
Manufacturer
Manufacturer Product Number
1550 WG005
Description
HOOK-UP STRND 24AWG WHT/GRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White, Green Stripe 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 44,64000€ 44,64
2€ 42,48500€ 84,97
3€ 41,27000€ 123,81
5€ 39,77800€ 198,89
7€ 38,82000€ 271,74
10€ 37,82600€ 378,26
25€ 35,36640€ 884,16
50€ 33,59340€ 1 679,67
100€ 31,89120€ 3 189,12
Manufacturers Standard Package
Unit Price without VAT:€ 44,64000
Unit Price with VAT:€ 54,46080
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 46
Unit Price: € 44,64000
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 3
Unit Price: € 44,64000
HOOK-UP STRND 24AWG BRN 100'
In-Stock: 12
Unit Price: € 44,64000
HOOK-UP STRND 24AWG GRN 100'
In-Stock: 11
Unit Price: € 46,42000
HOOK-UP STRND 24AWG ORANGE 100'
In-Stock: 2
Unit Price: € 44,64000
Alternate Length
HOOKUP STRND 24AWG WHITE/GREEN
In-Stock: 0
Unit Price: € 0,22900