
1179L SL005 | |
|---|---|
DigiKey Part Number | 1179LSL005-ND |
Manufacturer | |
Manufacturer Product Number | 1179L SL005 |
Description | CABLE 9COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.249" (6.32mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 126,79000 | € 126,79 |
| 2 | € 120,60500 | € 241,21 |
| 3 | € 117,10667 | € 351,32 |
| 5 | € 112,81800 | € 564,09 |
| 7 | € 110,06571 | € 770,46 |
| 10 | € 107,20700 | € 1 072,07 |
| 25 | € 100,13320 | € 2 503,33 |
| 50 | € 95,03020 | € 4 751,51 |
| 100 | € 93,42180 | € 9 342,18 |
| Unit Price without VAT: | € 126,79000 |
|---|---|
| Unit Price with VAT: | € 154,68380 |



