2 Conductor Multi-Conductor Cable Clear 28 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120 CL002

DigiKey Part Number
1120CL002-ND
Manufacturer
Manufacturer Product Number
1120 CL002
Description
CABLE 2COND 28AWG CLEAR 500'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Clear 28 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.115" (2.92mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Clear
Ratings
-
Features
-
Voltage
200 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 1 667,82000€ 1 667,82
2€ 1 584,13000€ 3 168,26
3€ 1 536,74333€ 4 610,23
5€ 1 478,62600€ 7 393,13
7€ 1 444,85000€ 10 113,95
Manufacturers Standard Package
Unit Price without VAT:€ 1 667,82000
Unit Price with VAT:€ 2 034,74040
Alternate Length
CABLE 2COND 28AWG CLEAR 100'
In-Stock: 6
Unit Price: € 387,06000
CABLE 2COND 28AWG CLEAR 1000'
In-Stock: 3
Unit Price: € 1 659,28000