15 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1075 SL005

DigiKey Part Number
1075SL005-ND
Manufacturer
Manufacturer Product Number
1075 SL005
Description
CABLE 15COND 16AWG SLATE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.694" (17.63mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
100€ 12,43150€ 1 243,15
Manufacturers Standard Package
Unit Price without VAT:€ 12,43150
Unit Price with VAT:€ 15,16643
Alternate Length
CABLE 15COND 16AWG SLATE
In-Stock: 0
Unit Price: € 11,91051