Similar

AOZ8235DI-05 | |
|---|---|
DigiKey Part Number | AOZ8235DI-05-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8235DI-05 |
Description | TVS DIODE 5VWM 15VC 6DFN |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFN (1.45x1.0) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 13.5pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 5 | Mounting Type Surface Mount |
Bidirectional Channels 4 | Package / Case 6-UFDFN |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOZ8S306BD4-05 | Alpha & Omega Semiconductor Inc. | 0 | 785-AOZ8S306BD4-05TR-ND | € 0,09149 | Similar |


