AOZ8000CIL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 892 497
Unit Price: € 0,40000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 0,71000
Datasheet

Similar


Diodes Incorporated
In Stock: 90 060
Unit Price: € 0,42000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,39000
Datasheet

Similar


STMicroelectronics
In Stock: 25 164
Unit Price: € 0,90000
Datasheet

Similar


STMicroelectronics
In Stock: 1 646
Unit Price: € 0,77000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 554
Unit Price: € 0,52000
Datasheet

Similar


onsemi
In Stock: 6 259
Unit Price: € 1,07000
Datasheet

Similar


STMicroelectronics
In Stock: 18 793
Unit Price: € 0,69000
Datasheet
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8000CIL

DigiKey Part Number
AOZ8000CIL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ8000CIL
Description
TVS DIODE 5VWM 15VC SOT23-6
Customer Reference
Detailed Description
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
60W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
1.85pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes