Parametric Equivalent

AOZ2153EQI-30 | |
|---|---|
DigiKey Part Number | 785-1874-2-ND - Tape & Reel (TR) 785-1874-1-ND - Cut Tape (CT) 785-1874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2153EQI-30 |
Description | IC REG BUCK ADJ 8A 18QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 18-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | AOZ2153EQI-30 Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 23.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 18-QFN (3x3) |
Voltage - Input (Min) 6.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOZ2153PQI-04 | Alpha & Omega Semiconductor Inc. | 0 | 785-1875-2-ND | € 0,61385 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,17000 | € 1,17 |
| 10 | € 0,85500 | € 8,55 |
| 25 | € 0,77480 | € 19,37 |
| 100 | € 0,68640 | € 68,64 |
| 250 | € 0,64424 | € 161,06 |
| 500 | € 0,61890 | € 309,45 |
| 1 000 | € 0,60986 | € 609,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,56265 | € 2 813,25 |
| 10 000 | € 0,55171 | € 5 517,10 |
| 15 000 | € 0,54623 | € 8 193,45 |
| Unit Price without VAT: | € 1,17000 |
|---|---|
| Unit Price with VAT: | € 1,42740 |


