AOZ2151PQI-03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: € 0,94000
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: € 0,47642
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 18-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ2151PQI-03

DigiKey Part Number
785-1864-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ2151PQI-03
Description
IC REG BUCK ADJ 4A 18QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 18-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
28V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
23.8V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
18-QFN (3x3)
Voltage - Input (Min)
6.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOZ2151QI-01Alpha & Omega Semiconductor Inc.0785-1867-1-ND€ 0,94000Parametric Equivalent
AOZ2151TQI-19Alpha & Omega Semiconductor Inc.0785-1868-2-ND€ 0,47642Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,47642€ 2 382,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,47642
Unit Price with VAT:€ 0,58123