
AOZ1373DI-01 | |
|---|---|
DigiKey Part Number | 785-AOZ1373DI-01TR-ND - Tape & Reel (TR) 785-AOZ1373DI-01CT-ND - Cut Tape (CT) 785-AOZ1373DI-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ1373DI-01 |
Description | ECPOWER 20V 39M PROTECTION SWITC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 12-DFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 39mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 12-DFN (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 3.4V ~ 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,71000 | € 1,71 |
| 10 | € 1,25600 | € 12,56 |
| 25 | € 1,14400 | € 28,60 |
| 100 | € 1,02060 | € 102,06 |
| 250 | € 0,96180 | € 240,45 |
| 500 | € 0,92714 | € 463,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,84775 | € 4 238,75 |
| 10 000 | € 0,83247 | € 8 324,70 |
| Unit Price without VAT: | € 1,71000 |
|---|---|
| Unit Price with VAT: | € 2,08620 |

