Power Switch/Driver 1:1 N-Channel 3.5A 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ1356DI-02

DigiKey Part Number
785-AOZ1356DI-02TR-ND - Tape & Reel (TR)
785-AOZ1356DI-02CT-ND - Cut Tape (CT)
785-AOZ1356DI-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ1356DI-02
Description
5.5V/3A ECPOWER PROTECTION SWITC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.5A 12-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
3.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
39mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Auto Restart, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
12-DFN (3x3)
Interface
On/Off
Package / Case
Voltage - Load
3.4V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,01000€ 1,01
10€ 0,73400€ 7,34
25€ 0,66360€ 16,59
100€ 0,58630€ 58,63
250€ 0,54952€ 137,38
500€ 0,52730€ 263,65
1 000€ 0,51624€ 516,24
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,47806€ 2 390,30
10 000€ 0,46848€ 4 684,80
15 000€ 0,46369€ 6 955,35
Manufacturers Standard Package
Unit Price without VAT:€ 1,01000
Unit Price with VAT:€ 1,23220