
AOZ1212DI | |
|---|---|
DigiKey Part Number | 785-1160-2-ND - Tape & Reel (TR) 785-1160-1-ND - Cut Tape (CT) 785-1160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ1212DI |
Description | IC REG BUCK ADJ 3A 8DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 27V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 22.95V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 370kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (4x5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| 10 | € 1,14900 | € 11,49 |
| 25 | € 1,04520 | € 26,13 |
| 100 | € 0,93080 | € 93,08 |
| 250 | € 0,87636 | € 219,09 |
| 500 | € 0,84354 | € 421,77 |
| 1 000 | € 0,84132 | € 841,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,78316 | € 2 349,48 |
| 6 000 | € 0,76684 | € 4 601,04 |
| 9 000 | € 0,75867 | € 6 828,03 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,90320 |

