AOZ1056AIL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: € 0,80232
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 429
Unit Price: € 3,35000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ1056AIL

DigiKey Part Number
AOZ1056AIL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ1056AIL
Description
IC REG BUCK ADJ 2A 8SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
16V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
16V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
340kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOZ1056AIAlpha & Omega Semiconductor Inc.0AOZ1056AI-ND€ 0,80232Parametric Equivalent
ADP2302ARDZ-R7Analog Devices Inc.4 429ADP2302ARDZ-R7CT-ND€ 3,35000Similar
Obsolete
This product is no longer manufactured. View Substitutes