
AON6984 | |
|---|---|
DigiKey Part Number | 785-AON6984-ND |
Manufacturer | |
Manufacturer Product Number | AON6984 |
Description | MOSFET 2N-CH 30V 19A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 19A (Ta), 50A (Tc), 26A (Ta), 82A (Tc) 3.1W (Ta), 21W (Tc), 3.1W (Ta), 31W (Tc) Surface Mount 8-DFN (5x6) |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA, 1.9V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 12.8nC @ 10V, 37nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 810pF @ 15V, 2120pF @ 15V |
Part Status Obsolete | Power - Max 3.1W (Ta), 21W (Tc), 3.1W (Ta), 31W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-PowerWDFN |
Current - Continuous Drain (Id) @ 25°C 19A (Ta), 50A (Tc), 26A (Ta), 82A (Tc) | Supplier Device Package 8-DFN (5x6) |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 20A, 10V, 2.8mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AONY36354 | Alpha & Omega Semiconductor Inc. | 828 | 785-1828-1-ND | € 1,56000 | MFR Recommended |


