Similar
Similar



AON6232 | |
|---|---|
DigiKey Part Number | 785-1331-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6232 |
Description | MOSFET N-CH 40V 22A/85A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 22A (Ta), 85A (Tc) 2.3W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3800 pF @ 20 V |
FET Type | Power Dissipation (Max) 2.3W (Ta), 83W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON6144 | Alpha & Omega Semiconductor Inc. | 320 | 800-3746-1-ND | € 2,20000 | Similar |
| CSD18502Q5B | Texas Instruments | 0 | 296-35629-1-ND | € 3,02000 | Similar |
| STL160N4F7 | STMicroelectronics | 2 422 | 497-STL160N4F7CT-ND | € 1,77000 | Similar |




