
AOK065V120X2 | |
|---|---|
DigiKey Part Number | 785-AOK065V120X2-ND |
Manufacturer | |
Manufacturer Product Number | AOK065V120X2 |
Description | SILICON CARBIDE MOSFET, ENHANCEM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 40.3A (Tc) 187.5W (Tj) Through Hole TO-247 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62.3 nC @ 15 V |
Packaging Tube | Vgs (Max) +18V, -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1716 pF @ 800 V |
FET Type | Power Dissipation (Max) 187.5W (Tj) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |
Rds On (Max) @ Id, Vgs 85mOhm @ 20A, 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,66000 | € 8,66 |
| 10 | € 5,94700 | € 59,47 |
| 240 | € 4,02325 | € 965,58 |
| 720 | € 3,66944 | € 2 642,00 |
| Unit Price without VAT: | € 8,66000 |
|---|---|
| Unit Price with VAT: | € 10,56520 |

