Similar

AO8801 | |
|---|---|
DigiKey Part Number | AO8801-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO8801 |
Description | MOSFET 2P-CH 20V 4.7A 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.7A 1.4W Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 17.2nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1450pF @ 10V |
Part Status Obsolete | Power - Max 1.4W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Continuous Drain (Id) @ 25°C 4.7A | Supplier Device Package 8-TSSOP |
Rds On (Max) @ Id, Vgs 42mOhm @ 4.7A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2035UTS-13 | Diodes Incorporated | 5 428 | DMP2035UTS-13DICT-ND | € 0,81000 | Similar |


