
AO4830L | |
|---|---|
DigiKey Part Number | AO4830L-ND |
Manufacturer | |
Manufacturer Product Number | AO4830L |
Description | MOSFET 2N-CH 80V 3.5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 80V 3.5A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 13nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 770pF @ 40V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 3.5A | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 75mOhm @ 3.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4892 | Alpha & Omega Semiconductor Inc. | 0 | AO4892-ND | € 0,25915 | Similar |


