
AO4498L | |
|---|---|
DigiKey Part Number | AO4498L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4498L |
Description | MOSFET N-CH 30V 18A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Tc) 3.1W (Tc) Surface Mount 8-SOIC |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44.5 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 18A, 10V | Base Product Number |

