AO4474 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha & Omega Semiconductor Inc.
In Stock: 83 644
Unit Price: € 1,02000
Datasheet

Similar


Diodes Incorporated
In Stock: 775
Unit Price: € 0,65000
Datasheet

Similar


onsemi
In Stock: 8 924
Unit Price: € 1,10000
Datasheet

Similar


onsemi
In Stock: 682
Unit Price: € 1,00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 446
Unit Price: € 1,26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 783
Unit Price: € 1,46000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: € 0,49736
Datasheet

Similar


Vishay Siliconix
In Stock: 868
Unit Price: € 1,88000
Datasheet
N-Channel 30 V 13.4A (Ta) 3.7W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4474

DigiKey Part Number
785-1039-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO4474
Description
MOSFET N-CH 30V 13.4A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 13.4A (Ta) 3.7W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±12V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1452 pF @ 15 V
FET Type
Power Dissipation (Max)
3.7W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
11.5mOhm @ 13.4A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4476AAlpha & Omega Semiconductor Inc.83 644785-1201-1-ND€ 1,02000Direct
DMN4468LSS-13Diodes Incorporated775DMN4468LSS-13DICT-ND€ 0,65000Similar
FDS6690Aonsemi8 924FDS6690ACT-ND€ 1,10000Similar
FDS8880onsemi682FDS8880CT-ND€ 1,00000Similar
RS3E095BNGZETBRohm Semiconductor2 446RS3E095BNGZETBCT-ND€ 1,26000Similar
Obsolete
This product is no longer manufactured. View Substitutes