AO4442L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15 646
Unit Price: € 1,77000
Datasheet
N-Channel 75 V 3.1A (Ta) 3.1W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4442L

DigiKey Part Number
AO4442L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO4442L
Description
MOSFET N-CHANNEL 75V 3.1A 8SO
Customer Reference
Detailed Description
N-Channel 75 V 3.1A (Ta) 3.1W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±25V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 37.5 V
FET Type
Power Dissipation (Max)
3.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
75 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SO
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
130mOhm @ 3.1A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS86106onsemi15 646FDS86106CT-ND€ 1,77000Similar
Obsolete
This product is no longer manufactured. View Substitutes