Similar
Similar
Similar
Similar
Similar

AO3401AL | |
|---|---|
DigiKey Part Number | AO3401AL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO3401AL |
Description | MOSFET P-CHANNEL 30V 4A SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 645 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3401A | Alpha & Omega Semiconductor Inc. | 31 508 | 785-1001-1-ND | € 0,44000 | Direct |
| DMP3056L-13 | Diodes Incorporated | 1 219 | 31-DMP3056L-13CT-ND | € 0,50000 | Similar |
| DMP3056LSD-13 | Diodes Incorporated | 5 769 | DMP3056LSD-13DICT-ND | € 0,99000 | Similar |
| DMP3098LSS-13 | Diodes Incorporated | 1 234 | 31-DMP3098LSS-13CT-ND | € 0,70000 | Similar |
| NTR4171PT1G | onsemi | 0 | NTR4171PT1GOSCT-ND | € 0,64000 | Similar |







