



14148 | |
|---|---|
DigiKey Part Number | 2285-14148-ND |
Manufacturer | |
Manufacturer Product Number | 14148 |
Description | CAMERA MONO C-MOUNT PYTHON480 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 808 x 608 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Category | Shutter Global |
Manufacturer Allied Vision, Inc. | Lens Mount C |
Series | Sensor PYTHON 480 |
Packaging Box | Type CMOS |
Part Status Active | Interface USB 3.0 |
Color Monochrome | Pixel Size 4.8µm x 4.8µm |
Resolution 808 x 608 | Package / Case Module |
Frames per Second 115.0 | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 205,60000 | € 205,60 |
| Unit Price without VAT: | € 205,60000 |
|---|---|
| Unit Price with VAT: | € 250,83200 |






