LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZI-19-375-A-00-20-S

DigiKey Part Number
LZI-19-375-A-00-20-S-ND
Manufacturer
Manufacturer Product Number
LZI-19-375-A-00-20-S
Description
SENSOR LINEAR 381MM CABLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4mA ~ 20mA
Manufacturer
Alliance Sensors Group
Actuator Type
Round Shaft
Series
Linearity
±0.15%
Packaging
Tube
Voltage - Supply
18V ~ 30V
Part Status
Active
Mounting Type
Chassis Mount
For Measuring
Linear Position
Termination Style
Cable
Technology
LVIT (Linear Variable Inductance Transducer)
Operating Temperature
-20°C ~ 85°C
Linear Range
0 ~ 381.00mm (0 ~ 15.00")
Package / Case
Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 430,30000€ 430,30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 430,30000
Unit Price with VAT:€ 524,96600