
PC28F640P33TF60A | |
|---|---|
DigiKey Part Number | 1450-PC28F640P33TF60A-ND |
Manufacturer | |
Manufacturer Product Number | PC28F640P33TF60A |
Description | IC FLASH 64MBIT CFI 64EASYBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit CFI 52 MHz 60 ns 64-EasyBGA (10x13) |
Category | Memory Interface CFI |
Mfr | Clock Frequency 52 MHz |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 60 ns |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-EasyBGA (10x13) |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |

