Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT48LC8M16A2TG-6A:LTR | |
|---|---|
DigiKey Part Number | 1450-1354-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT48LC8M16A2TG-6A:LTR |
Description | IC DRAM 128MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 167 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 12ns |
Part Status Obsolete | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 8M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT48LC8M16A2P-6A XIT:L TR | Micron Technology Inc. | 50 | 557-1960-1-ND | € 5,20000 | Similar |
| W9812G6KH-5 | Winbond Electronics | 0 | W9812G6KH-5-ND | € 2,65000 | Similar |
| W9812G6KH-5 TR | Winbond Electronics | 0 | W9812G6KH-5TR-ND | € 2,13342 | Similar |
| W9812G6KH-6 | Winbond Electronics | 0 | W9812G6KH-6-ND | € 2,65000 | Similar |
| W9812G6KH-6 TR | Winbond Electronics | 0 | W9812G6KH-6TR-ND | € 2,13342 | Similar |



