
AS6CE4016B-45ZIN | |
|---|---|
DigiKey Part Number | 1450-AS6CE4016B-45ZIN-ND |
Manufacturer | |
Manufacturer Product Number | AS6CE4016B-45ZIN |
Description | IC SRAM 4MBIT PAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 44-TSOP II |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Tray | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Asynchronous | Package / Case |
Memory Size | Supplier Device Package 44-TSOP II |
Memory Organization 256K x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,77000 | € 9,77 |
| 10 | € 9,06800 | € 90,68 |
| 25 | € 8,78960 | € 219,74 |
| 50 | € 8,57960 | € 428,98 |
| 135 | € 8,28044 | € 1 117,86 |
| 270 | € 8,07430 | € 2 180,06 |
| 540 | € 7,87106 | € 4 250,37 |
| 1 080 | € 7,67129 | € 8 284,99 |
| Unit Price without VAT: | € 9,77000 |
|---|---|
| Unit Price with VAT: | € 11,91940 |

