AS6C8008A-45ZIN is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 1 117
Unit Price: € 9,31000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 945
Unit Price: € 19,00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 64
Unit Price: € 14,79000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: € 9,35825
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 405
Unit Price: € 7,27000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: € 19,86585
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: € 16,33896
Datasheet
SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6C8008A-45ZIN

DigiKey Part Number
1450-1189-5-ND
Manufacturer
Manufacturer Product Number
AS6C8008A-45ZIN
Description
IC SRAM 8MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 44-TSOP II
EDA/CAD Models
AS6C8008A-45ZIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
45ns
Packaging
Tray
Access Time
45 ns
Part Status
Discontinued at DigiKey
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
44-TSOP II
Memory Size
Base Product Number
Memory Organization
1M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS6C8008-55ZINAlliance Memory, Inc.1 1171450-1039-ND€ 9,31000Similar
IS61WV10248BLL-10TLIISSI, Integrated Silicon Solution Inc945706-1056-ND€ 19,00000Similar
IS61WV10248EDBLL-10TLIISSI, Integrated Silicon Solution Inc64706-1497-ND€ 14,79000Similar
IS62C10248AL-55TLI-TRISSI, Integrated Silicon Solution Inc0IS62C10248AL-55TLI-TR-ND€ 9,35825Similar
IS62WV10248EBLL-45TLIISSI, Integrated Silicon Solution Inc405706-1425-ND€ 7,27000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types