SRAM - Asynchronous Memory IC 64Kbit Parallel 55 ns 28-sTSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6C6264-55STCN

DigiKey Part Number
1450-1186-5-ND
Manufacturer
Manufacturer Product Number
AS6C6264-55STCN
Description
IC SRAM 64KBIT PARALLEL 28STSOP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 64Kbit Parallel 55 ns 28-sTSOP
Datasheet
 Datasheet
EDA/CAD Models
AS6C6264-55STCN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
55ns
Packaging
Tray
Access Time
55 ns
Part Status
Active
Voltage - Supply
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
28-sTSOP
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
234€ 4,22406€ 988,43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,22406
Unit Price with VAT:€ 5,15335