
AS6C6264-55SINTR | |
|---|---|
DigiKey Part Number | AS6C6264-55SINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS6C6264-55SINTR |
Description | IC SRAM 64KBIT PARALLEL 28SOP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 64Kbit Parallel 55 ns 28-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AS6C6264-55SINTR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tape & Reel (TR) | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-SOP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,61241 | € 3 612,41 |
| Unit Price without VAT: | € 3,61241 |
|---|---|
| Unit Price with VAT: | € 4,40714 |

