
AS4C4M32S-6BCN | |
|---|---|
DigiKey Part Number | 1450-AS4C4M32S-6BCN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C4M32S-6BCN |
Description | IC DRAM 128MBIT LVTTL 90TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 166 MHz 5.4 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface LVTTL |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Access Time 5.4 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 90-TFBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 8M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | € 4,72968 | € 898,64 |
| Unit Price without VAT: | € 4,72968 |
|---|---|
| Unit Price with VAT: | € 5,77021 |

