
CT433-HSWF20MR | |
|---|---|
DigiKey Part Number | 620-CT433-HSWF20MRTR-ND - Tape & Reel (TR) 620-CT433-HSWF20MRCT-ND - Cut Tape (CT) 620-CT433-HSWF20MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT433-HSWF20MR |
Description | CURRENT SENSOR MR 20A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.1% |
Mfr | Accuracy ±0.5% |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Active | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 16-SOIC |
Sensitivity 50mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,62000 | € 4,62 |
| 5 | € 4,15000 | € 20,75 |
| 10 | € 3,97400 | € 39,74 |
| 25 | € 3,76520 | € 94,13 |
| 50 | € 3,62280 | € 181,14 |
| 100 | € 3,49210 | € 349,21 |
| 500 | € 3,22898 | € 1 614,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,51718 | € 2 517,18 |
| 2 000 | € 2,44262 | € 4 885,24 |
| 3 000 | € 2,40189 | € 7 205,67 |
| Unit Price without VAT: | € 4,62000 |
|---|---|
| Unit Price with VAT: | € 5,63640 |



