
ATS19520LSNBTN-RSWHPYU | |
|---|---|
DigiKey Part Number | 620-2058-2-ND - Tape & Reel (TR) 620-2058-1-ND - Cut Tape (CT) 620-2058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS19520LSNBTN-RSWHPYU |
Description | SENSOR HALL DIGITAL PC PIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Ferrous Metals, Gear Tooth Digital PC Pin 2-SIP Module |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Allegro MicroSystems | Frequency 12 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4V ~ 24V |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Hall Effect | Package / Case 2-SIP Module |
Output Type Digital | Base Product Number |
Actuator Material Ferrous Metals, Gear Tooth |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,24000 | € 5,24 |
| 10 | € 4,02200 | € 40,22 |
| 25 | € 3,71600 | € 92,90 |
| 100 | € 3,37980 | € 337,98 |
| 250 | € 3,25528 | € 813,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 3,06716 | € 2 453,73 |
| 1 600 | € 2,99746 | € 4 795,94 |
| 2 400 | € 2,96257 | € 7 110,17 |
| Unit Price without VAT: | € 5,24000 |
|---|---|
| Unit Price with VAT: | € 6,39280 |





