
APS13568KLJATR | |
|---|---|
DigiKey Part Number | 620-1867-2-ND - Tape & Reel (TR) 620-1867-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APS13568KLJATR |
Description | IC LED DRVR LIN PWM 150MA 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 150mA 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,36000 | € 1,36 |
| 5 | € 1,20400 | € 6,02 |
| 10 | € 1,14500 | € 11,45 |
| 25 | € 1,07600 | € 26,90 |
| 50 | € 1,02880 | € 51,44 |
| 100 | € 0,98590 | € 98,59 |
| 500 | € 0,89934 | € 449,67 |
| 1 000 | € 0,86714 | € 867,14 |
| Unit Price without VAT: | € 1,36000 |
|---|---|
| Unit Price with VAT: | € 1,65920 |

