
APEK6216KLP-01-MH | |
|---|---|
DigiKey Part Number | 620-APEK6216KLP-01-MH-ND |
Manufacturer | |
Manufacturer Product Number | APEK6216KLP-01-MH |
Description | EVAL BOARD FOR A6216 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | A6216 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 2A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 55V | |
Contents | Board(s) | |
Utilized IC / Part | A6216 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 84,73000 | € 84,73 |
| Unit Price without VAT: | € 84,73000 |
|---|---|
| Unit Price with VAT: | € 103,37060 |

