
ACS730KLCTR-40AB-S | |
|---|---|
DigiKey Part Number | 620-ACS730KLCTR-40AB-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACS730KLCTR-40AB-S |
Description | CURRENT SENSOR HE/OL 40A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 40A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±2% |
Mfr | Accuracy ±5% |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Not For New Designs | Response Time 700ns |
For Measuring AC/DC | Current - Supply (Max) 25mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 50mV/A | Supplier Device Package 8-SOIC |
Frequency DC ~ 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | € 2,33459 | € 21 011,31 |
| Unit Price without VAT: | € 2,33459 |
|---|---|
| Unit Price with VAT: | € 2,84820 |

